395-032-556-208

Heilind Number:EDA395-032-556-208
Manufacturer:EDAC
Manufacturer Number:395-032-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting stability. With a pitch of .1 inches and two rows of 32 positions each, it offers ample connectivity options for your circuit boards. The straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for professionals and hobbyists alike, this connector is a crucial component for efficient electronic assembly.