395-032-556-212

Heilind Number:EDA395-032-556-212
Manufacturer:EDAC
Manufacturer Number:395-032-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-212

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 32 positions, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it offers superior conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Upgrade your PCB setup with this essential connector for seamless data transmission.