395-032-556-278

Heilind Number:EDA395-032-556-278
Manufacturer:EDAC
Manufacturer Number:395-032-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-278

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, boasting a sleek black design that complements any setup. With a low amperage of 3 A, it's efficient and reliable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures safety and durability. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and a row spacing of .2 in, it offers seamless connection possibilities. With 32 positions, you have ample room for expansion. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB connectivity with this essential component.