395-032-556-288

Heilind Number:EDA395-032-556-288
Manufacturer:EDAC
Manufacturer Number:395-032-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 32 positions for optimal connectivity. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in any setting. Each row features a .1-inch pitch and .2-inch row spacing, facilitating efficient data transfer. Crafted with copper alloy contacts, it guarantees secure and stable signals. With a straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.