395-032-556-502

Heilind Number:EDA395-032-556-502
Manufacturer:EDAC
Manufacturer Number:395-032-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-502

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. With two rows and a pitch of .1 inch, it offers precise and secure connections for up to 32 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and a row spacing of .2 inch make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.