395-032-556-503

Heilind Number:EDA395-032-556-503
Manufacturer:EDAC
Manufacturer Number:395-032-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-503

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of 32 copper alloy contacts, it offers seamless data transmission and power delivery. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for demanding applications in various industries. Elevate your connectivity experience with this essential component.