395-032-556-504

Heilind Number:EDA395-032-556-504
Manufacturer:EDAC
Manufacturer Number:395-032-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-504

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of 32 copper alloy contact points, it facilitates efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Engineered for versatility, it features a straight mount orientation, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.