395-032-556-508

Heilind Number:EDA395-032-556-508
Manufacturer:EDAC
Manufacturer Number:395-032-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 gold-plated contacts in a straight orientation, ensuring reliable signal transmission. With a compact pitch of .1 inches and a durable housing constructed from UL 94V-0 Thermoplastic Polyester, it guarantees stability and longevity in any application. Its copper alloy contact material and operating temperature range of -40 to 105 °C further reinforce its quality and versatility. Ideal for a wide range of PCB assembly projects, this connector is a must-have component for any electronics enthusiast or professional. Elevate your connectivity standards with this essential accessory.