395-032-556-512

Heilind Number:EDA395-032-556-512
Manufacturer:EDAC
Manufacturer Number:395-032-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 32 positions for optimal connectivity. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this Straight mount orientation connector for efficient and secure card edge connections in your electronic projects.