395-032-556-802

Heilind Number:EDA395-032-556-802
Manufacturer:EDAC
Manufacturer Number:395-032-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-802

Detailed Description

Enhance your electronic connections with our high-quality Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector boasts reliable performance even in demanding environments. With 32 positions spread across two rows, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches, allowing for seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient card edge connections in your electronic projects.