395-032-556-803

Heilind Number:EDA395-032-556-803
Manufacturer:EDAC
Manufacturer Number:395-032-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-803

Detailed Description

Enhance connectivity within your devices with our 32-position Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in any application. Featuring a compact .1-inch pitch and straight mount orientation, it seamlessly bridges two PCBs with precise alignment. With a dual-row design and row spacing of .2 inches, it facilitates efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in its quality to optimize your electronic connections.