395-032-556-804

Heilind Number:EDA395-032-556-804
Manufacturer:EDAC
Manufacturer Number:395-032-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-556-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, it features 32 positions with a pitch of .1 inches, allowing for seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and a sleek black finish, this connector offers both functionality and style. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission. Elevate your electronics assembly with this essential component.