395-032-558-101

Heilind Number:EDA395-032-558-101
Manufacturer:EDAC
Manufacturer Number:395-032-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for seamless integration, its 32 positions offer ample room for secure and efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. The right angle mount orientation and 0.1" pitch enable convenient installation on your PCB. With an operating temperature range of -40 to 105 °C, it guarantees durability and stability in various applications. Elevate your circuit board assembly with this essential connector.