395-032-558-102

Heilind Number:EDA395-032-558-102
Manufacturer:EDAC
Manufacturer Number:395-032-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 32-position Board to Board PCB Connector. Designed for seamless integration, it features a compact, single-row layout with a pitch of .1 inches and a row spacing of .2 inches. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh conditions. Crafted with precision, the copper alloy contacts provide efficient power transfer with an amperage rating of 3 A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.