395-032-558-103

Heilind Number:EDA395-032-558-103
Manufacturer:EDAC
Manufacturer Number:395-032-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a right angle mount orientation, it offers convenient installation on your circuit board. Its copper alloy contacts provide excellent conductivity, while the 32-position layout allows for versatile connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your system's performance with this essential component.