395-032-558-104

Heilind Number:EDA395-032-558-104
Manufacturer:EDAC
Manufacturer Number:395-032-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 32 positions in a single row with a .1-inch pitch, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering reliable protection in various environmental conditions. Its Copper Alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for convenient installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.