395-032-558-112

Heilind Number:EDA395-032-558-112
Manufacturer:EDAC
Manufacturer Number:395-032-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-112

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row layout and a compact .1-inch pitch. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees secure conductivity. With a convenient right-angle mount orientation, it simplifies installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it an essential component in your electronic projects. Upgrade your connectivity solutions with this versatile and dependable connector.