395-032-558-178

Heilind Number:EDA395-032-558-178
Manufacturer:EDAC
Manufacturer Number:395-032-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, the connector features 32 positions in a single row, allowing for seamless data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. The copper alloy contact material ensures excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.