395-032-558-202

Heilind Number:EDA395-032-558-202
Manufacturer:EDAC
Manufacturer Number:395-032-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-202

Detailed Description

Elevate your connectivity with this cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 32 positions, it offers ample space for your PCB needs. The copper alloy contact material guarantees reliable performance, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Upgrade your setup with this essential component for efficient and secure data transfer.