395-032-558-203

Heilind Number:EDA395-032-558-203
Manufacturer:EDAC
Manufacturer Number:395-032-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-203

Detailed Description

Upgrade your PCB connections with this high-quality board-to-board connector, designed for seamless and reliable performance. With black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in all applications. Featuring two rows of 32 copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it allows for efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for secure and efficient connections in your electronic projects.