395-032-558-204

Heilind Number:EDA395-032-558-204
Manufacturer:EDAC
Manufacturer Number:395-032-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 32 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in various environments. Copper alloy contacts provide secure connections, while the right-angle mount orientation offers flexibility in placement. With a low amperage of 3A, it's suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.