395-032-558-208

Heilind Number:EDA395-032-558-208
Manufacturer:EDAC
Manufacturer Number:395-032-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-208

Detailed Description

Enhance your PCB connection setup with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts 32 positions with a pitch of .1 inches, perfect for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity. The right-angle mount orientation and 2-row configuration offer effortless installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.