395-032-558-212

Heilind Number:EDA395-032-558-212
Manufacturer:EDAC
Manufacturer Number:395-032-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of 32 copper alloy contact positions, it offers efficient power transfer at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics project.