395-032-558-288

Heilind Number:EDA395-032-558-288
Manufacturer:EDAC
Manufacturer Number:395-032-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-288

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration into your PCB setups, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With two rows and 32 positions, it offers ample room for multiple connections, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Elevate your connectivity game with this essential component.