395-032-558-403

Heilind Number:EDA395-032-558-403
Manufacturer:EDAC
Manufacturer Number:395-032-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With a copper alloy contact material and a pitch of .1 inch, this connector delivers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of electronic projects. Upgrade your connectivity solutions with this essential component.