395-032-558-404

Heilind Number:EDA395-032-558-404
Manufacturer:EDAC
Manufacturer Number:395-032-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also adds a sleek aesthetic to your PCB assembly. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation further optimizes space utilization on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.