395-032-558-407

Heilind Number:EDA395-032-558-407
Manufacturer:EDAC
Manufacturer Number:395-032-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-407

Detailed Description

Elevate your PCB connectivity with our 32-position right angle card edge connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring performance in even the most demanding environments. Crafted with precision, each contact is constructed from high-quality copper alloy, guaranteeing reliable power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission while maintaining a compact footprint. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solution today with this essential component for your electronic projects.