395-032-558-408

Heilind Number:EDA395-032-558-408
Manufacturer:EDAC
Manufacturer Number:395-032-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-408

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a single row layout and a .1-inch pitch for precise, secure connections. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any professional or DIY electronics project.