395-032-558-412

Heilind Number:EDA395-032-558-412
Manufacturer:EDAC
Manufacturer Number:395-032-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-412

Detailed Description

Elevate your PCB connectivity with this state-of-the-art board-to-board card edge connector. Designed for seamless integration, its 32-position layout ensures efficient signal transmission in a single row configuration. Crafted with precision, the housing material features UL 94V-0 thermoplastic polyester for enhanced durability, while the contact material, made of copper alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance in tight spaces. Its right-angle mount orientation allows for versatile installation, catering to various application requirements. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it ensures consistent functionality in any environment. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.