395-032-558-458

Heilind Number:EDA395-032-558-458
Manufacturer:EDAC
Manufacturer Number:395-032-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in sleek Black. Designed for seamless integration, it features 32 positions with a single row layout, perfectly suited for compact setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise connections. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Ideal for demanding applications in various industries, it's a must-have component for your electronic projects.