395-032-558-478

Heilind Number:EDA395-032-558-478
Manufacturer:EDAC
Manufacturer Number:395-032-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-478

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 32 positions in a single row, this connector ensures optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a 3A amperage rating and a pitch of .1 inch, it meets the demands of various applications. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for enhancing connectivity in electronic devices, this connector is a valuable component for any project.