395-032-558-503

Heilind Number:EDA395-032-558-503
Manufacturer:EDAC
Manufacturer Number:395-032-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-503

Detailed Description

Enhance your PCB connectivity with our high-quality right angle board-to-board connector in sleek black. Designed for optimal performance, it features two rows with a total of 32 positions, offering ample room for your connections. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Perfect for various applications, it's a must-have component for seamless and efficient circuit board assembly.