395-032-558-508

Heilind Number:EDA395-032-558-508
Manufacturer:EDAC
Manufacturer Number:395-032-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 contact positions, it offers ample connectivity for your PCB projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The right-angle mount orientation allows for versatile installation options, while the .1-inch pitch and .2-inch row spacing ensure efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your electronic designs with this essential component.