395-032-558-512

Heilind Number:EDA395-032-558-512
Manufacturer:EDAC
Manufacturer Number:395-032-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in sleek black. Designed for optimal efficiency, it features a dual-row configuration with 32 positions, ensuring seamless signal transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durable protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for space-saving installations, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.