395-032-558-558

Heilind Number:EDA395-032-558-558
Manufacturer:EDAC
Manufacturer Number:395-032-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-558

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in any application. With two rows of 32 positions each, it offers ample connectivity options, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in this connector for seamless and secure board-to-board connections in your projects.