395-032-558-588

Heilind Number:EDA395-032-558-588
Manufacturer:EDAC
Manufacturer Number:395-032-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-588

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inch, offering a total of 32 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting Copper Alloy contacts, it ensures reliable performance in a wide range of applications. With a right-angle mount orientation, it allows for convenient installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Upgrade your setup with this essential connector for efficient and secure card edge connections.