395-032-558-603

Heilind Number:EDA395-032-558-603
Manufacturer:EDAC
Manufacturer Number:395-032-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-603

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring reliable transmission in your circuit. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contact material, guarantees long-lasting quality and secure connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this black connector for efficient and durable board-to-board interconnection.