395-032-558-604

Heilind Number:EDA395-032-558-604
Manufacturer:EDAC
Manufacturer Number:395-032-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The connector boasts a durable construction, with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing long-lasting performance even in demanding environments. Its right-angle mount orientation facilitates space-saving installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Perfect for professionals and hobbyists alike, this connector is a must-have for any electronics enthusiast.