395-032-558-607

Heilind Number:EDA395-032-558-607
Manufacturer:EDAC
Manufacturer Number:395-032-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component.