395-032-558-608

Heilind Number:EDA395-032-558-608
Manufacturer:EDAC
Manufacturer Number:395-032-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, allowing for efficient and compact PCB connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable data transfer. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your system with this essential component for seamless and reliable connectivity.