395-032-558-658

Heilind Number:EDA395-032-558-658
Manufacturer:EDAC
Manufacturer Number:395-032-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Board To Board PCB Connector. With a sleek right-angle mount orientation, it seamlessly integrates into your circuitry, ensuring efficient signal transmission. Boasting 32 positions and a single row design, it offers ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its quality and precision for seamless PCB integration.