395-032-558-678

Heilind Number:EDA395-032-558-678
Manufacturer:EDAC
Manufacturer Number:395-032-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-678

Detailed Description

Enhance your circuit connectivity with our advanced Black PCB Connector. Designed for seamless integration, this high-performance connector features 32 positions in a single row, offering optimal versatility for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Perfect for board-to-board and card edge connections, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.