395-032-558-688

Heilind Number:EDA395-032-558-688
Manufacturer:EDAC
Manufacturer Number:395-032-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-688

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transfer, it boasts a 3A amperage and features 32 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a compact .1" pitch and .2" row spacing, it's perfect for space-saving installations. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronic projects with this essential connector.