395-032-558-802

Heilind Number:EDA395-032-558-802
Manufacturer:EDAC
Manufacturer Number:395-032-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-802

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and a total of 32 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for right-angle mounting, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.