395-032-558-803

Heilind Number:EDA395-032-558-803
Manufacturer:EDAC
Manufacturer Number:395-032-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 32 positions across two rows, ensuring reliable signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability. With copper alloy contacts and a pitch of .1 inches, this connector ensures efficient power delivery with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this essential component for optimal performance and connectivity.