395-032-558-804

Heilind Number:EDA395-032-558-804
Manufacturer:EDAC
Manufacturer Number:395-032-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a total of 32 positions, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 thermoplastic polyester for durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for a range of applications, this connector is a essential component for your electronic projects.