395-032-558-807

Heilind Number:EDA395-032-558-807
Manufacturer:EDAC
Manufacturer Number:395-032-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation even in demanding environments. Designed with precision, it boasts two rows of 32 contact positions, each made of robust Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Its right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with this essential connector for seamless data transmission.