395-032-558-858

Heilind Number:EDA395-032-558-858
Manufacturer:EDAC
Manufacturer Number:395-032-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 32 positions each, it offers ample connectivity options for your PCB assembly. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Its right-angle mount orientation and precise pitch of .1 inch make it ideal for space-constrained applications. Upgrade your setup with this essential component for seamless data and power transmission.