395-032-558-878

Heilind Number:EDA395-032-558-878
Manufacturer:EDAC
Manufacturer Number:395-032-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-558-878

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features two rows with a total of 32 positions, allowing for efficient data transmission. The right angle mount orientation offers versatility in board placement, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.