395-032-559-102

Heilind Number:EDA395-032-559-102
Manufacturer:EDAC
Manufacturer Number:395-032-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-102

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a row spacing of .2 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained PCB layouts. Upgrade your system's connectivity with this essential component.